3PEAK TPA191A4-SC6R
| Manufacturer |
3PEAK
Asian Brands |
| Mfr. Part # | TPA191A4-SC6R |
| LCSC Part # | C38582720 |
| Package | SOT-363 |
| Customer # | |
| Description | -300mV~36V 50uV 2.5V/us 30kHz 120dB 22uA 80uA 100V/V SOT-363 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | 3PEAK | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,440
1,440
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.4191 | $ 2.10 |
50+ | $ 0.3232 | $ 16.16 |
150+ | $ 0.2816 | $ 42.24 |
500+ | $ 0.2304 | $ 115.20 |
3,000+ | $ 0.2064 | $ 619.20 |
6,000+ | $ 0.192 | $ 1152.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$