Knowles 1210Y2500122MXT
| Manufacturer | |
| MPN | 1210Y2500122MXT |
| LCSC Part # | C3857585 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 1.2nF X7R ±20% 250V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2929 | $ 0.29 |
| 200+ | $ 0.1134 | $ 22.68 |
| 500+ | $ 0.1094 | $ 54.70 |
| 1,000+ | $ 0.1074 | $ 107.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J2500122MDT | Knowles | 1210 | 0 | $ 0.7579 | ||
| 1210J2500122MXT | Knowles | 1210 | 0 | $ 0.235 | ||
| 1210J5000122MXT | Knowles | 1210 | 0 | $ 0.2158 | ||
| 1210Y5000122MET | Knowles | 1210 | 0 | $ 0.3232 | ||
| 1210Y5000122MXT | Knowles | 1210 | 0 | $ 0.2929 | ||
| 1210Y6300122MET | Knowles | 1210 | 0 | $ 0.3686 | ||
| 1210Y6300122MXT | Knowles | 1210 | 0 | $ 0.2964 | ||
| 1210J6300122MXT | Knowles | 1210 | 0 | $ 0.2361 | ||
| VJ1210Y122MLEAJ32 | VISHAY | 1210 | 0 | $ 1.3845 | ||
| GA1210Y122MXEAT31G | VISHAY | 1210 | 0 | $ 0.0596 | ||
| GA1210Y122MXEAR31G | VISHAY | 1210 | 0 | $ 0.0596 | ||
| GA1210Y122MBEAR31G | VISHAY | 1210 | 0 | $ 0.076 | ||
| GA1210Y122MBEAT31G | VISHAY | 1210 | 0 | $ 0.076 | ||
| VJ1210Y122MLLAJ32 | VISHAY | 1210 | 0 | $ 1.7303 | ||
| GA1210Y122MXLAR31G | VISHAY | 1210 | 0 | $ 0.0596 | ||
| GA1210Y122MXLAT31G | VISHAY | 1210 | 0 | $ 0.0596 | ||
| GA1210Y122MBLAT31G | VISHAY | 1210 | 0 | $ 0.076 | ||
| GA1210Y122MBLAR31G | VISHAY | 1210 | 0 | $ 0.076 | ||
| 1210B122M251CT | Walsin | 1210 | 0 | $ 0.1391 | ||
| 1210B122M501CT | Walsin | 1210 | 0 | $ 0.1391 |

