Knowles 2220J0160474JXT
| Manufacturer | |
| MPN | 2220J0160474JXT |
| LCSC Part # | C3857170 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 470nF X7R ±5% 16V 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220J0160474JXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6548 | $ 0.65 |
| 200+ | $ 0.2537 | $ 50.74 |
| 500+ | $ 0.2442 | $ 122.10 |
| 1,000+ | $ 0.241 | $ 241.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2220C474J5RAC7800 | KEMET | 2220 | 0 | $ 1.4381 | ||
| 2220J0160474JDR | Knowles | 2220 | 0 | $ 4.6922 | ||
| 2220J0160474JDT | Knowles | 2220 | 0 | $ 1.8424 | ||
| 2220Y0160474JDT | Knowles | 2220 | 0 | $ 1.8408 | ||
| 2220Y0160474JDR | Knowles | 2220 | 0 | $ 4.7987 | ||
| 2220Y0160474JXT | Knowles | 2220 | 0 | $ 0.75 | ||
| 2220J0250474JXT | Knowles | 2220 | 0 | $ 0.6548 | ||
| 2220Y0250474JXT | Knowles | 2220 | 0 | $ 0.75 | ||
| 2220J0250474JDR | Knowles | 2220 | 0 | $ 4.6922 | ||
| 2220J0250474JDT | Knowles | 2220 | 0 | $ 1.8424 | ||
| 2220Y0250474JDT | Knowles | 2220 | 0 | $ 1.8408 | ||
| 2220J0500474JXT | Knowles | 2220 | 0 | $ 0.6548 | ||
| 2220J0500474JDR | Knowles | 2220 | 0 | $ 4.6922 | ||
| 2220Y0500474JDR | Knowles | 2220 | 0 | $ 4.7987 | ||
| 2220Y0500474JXT | Knowles | 2220 | 0 | $ 0.75 | ||
| 2220J0630474JXT | Knowles | 2220 | 0 | $ 0.6548 | ||
| 2220J0630474JDR | Knowles | 2220 | 0 | $ 4.6922 | ||
| 2220Y0630474JDR | Knowles | 2220 | 0 | $ 4.7987 | ||
| 2220Y0630474JXT | Knowles | 2220 | 0 | $ 0.75 | ||
| VJ2220Y474JBAAT4X | VISHAY | 2220 | 0 | $ 1.9217 |

