Knowles 0805Y0250184MXT
| Manufacturer | |
| MPN | 0805Y0250184MXT |
| LCSC Part # | C3856406 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 180nF X7R ±20% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0805Y0250184MXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 180nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4682 | $ 0.47 |
| 200+ | $ 0.1819 | $ 36.38 |
| 500+ | $ 0.1758 | $ 87.90 |
| 1,000+ | $ 0.1728 | $ 172.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 180nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 180nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C184M3RACTU | KEMET | 0805 | 0 | $ 0.1126 | ||
| C0805C184M3RAC7800 | KEMET | 0805 | 0 | $ 0.1415 | ||
| 0805J0250184MXT | Knowles | 0805 | 0 | $ 0.175 | ||
| 0805Y0500184MXT | Knowles | 0805 | 0 | $ 0.1734 | ||
| 0805J0500184MXT | Knowles | 0805 | 0 | $ 0.1803 | ||
| MA0805XR184M250 | Meritek | 0805 | 0 | $ 0.0523 | ||
| MA0805XR184M500 | Meritek | 0805 | 0 | $ 0.0513 | ||
| GCM21BR71E184MA37L | muRata | 0805 | 0 | $ 0.3832 | ||
| GCM21BR71E184MA37K | muRata | 0805 | 0 | $ 0.2933 | ||
| GCM21BR71H184MA37K | muRata | 0805 | 0 | $ 0.3088 | ||
| GCM21BR71H184MA37L | muRata | 0805 | 0 | $ 0.3086 | ||
| VJ0805Y184MLXAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| GA0805Y184MXXBT31G | VISHAY | 0805 | 0 | $ 0.0487 | ||
| GA0805Y184MXXBR31G | VISHAY | 0805 | 0 | $ 0.0487 | ||
| VJ0805Y184MXXRW1BC | VISHAY | 0805 | 0 | $ 0.0644 | ||
| GA0805Y184MBXBR31G | VISHAY | 0805 | 0 | $ 0.0599 | ||
| VJ0805Y184MXXTW1BC | VISHAY | 0805 | 0 | $ 0.0724 | ||
| GA0805Y184MBXBT31G | VISHAY | 0805 | 0 | $ 0.2944 | ||
| 0805B184M250CT | Walsin | 0805 | 0 | $ 0.0365 | ||
| 0805B184M500CT | Walsin | 0805 | 0 | $ 0.0533 |

