ADI AD7667ASTZ
| Manufacturer | |
| MPN | AD7667ASTZ |
| LCSC Part # | C38564 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | 16-Bit 1 MSPS PulSAR ADC with Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Features | Built-in temperature sensor;Soft reset | |
| Voltage Reference | Built-in | |
| Interface | Parallel port;Serial port;SPI | |
| Resolution(Bits) | 1MHz;16;800kHz;666kHz | |
| S/N Ratio | 88dB | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 2LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7667 is a 16-bit, 1 MSPS, charge redistribution SAR analog-to-digital converter that operates from a single 5 V power supply. The part contains a high speed 16-bit sampling ADC, an internal conversion clock, internal reference, error correction circuits, and both serial and parallel system interface ports. It features a very high sampling rate mode (Warp), a fast mode (Normal) for asynchronous applications, and a reduced power mode (Impulse) for low power applications where power is scaled with the throughput. The AD7667 is hardware factory-calibrated and comprehensively tested to ensure ac parameters such as signal-to-noise ratio (SNR) and total harmonic distortion (THD) in addition to the more traditional dc parameters of gain, offset, and linearity. Operation is specified from -40°C to +85°C.
Features
- 2.5 V internal reference: typical drift 3 ppm/°C Guaranteed max drift 15 ppm/°C
- Throughput: 1 MSPS (Warp mode) 800 kSPS (Normal mode) 666 kSPS (Impulse mode)
- INL: ±2.0 LSB max (±0.0038% of full scale)
- 16-bit resolution with no missing codes
- S/(N+D): 88 dB min @20kHz
- THD: –96 dB max @ 20 kHz
- Analog input voltage range: 0 V to 2.5 V
- No pipeline delay
- Parallel and serial 5 V/3 V interface
- SPI/QSPITM/MICROWIRETM/DSP compatible
- Single 5 V supply operation
- Power dissipation 87 mW typ @666 kSPS, 130 μW @ 1 kSPS without REF 133 mW typ @ 1 MSPS with REF
- 48-lead LQFP and 48-lead LFCSP packages
- Pin-to-pin compatible with AD7671, AD7677
Applications
- Data acquisition
- Medical instruments
- Digital signal processing
- Battery-powered systems
- Process control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 33.2781$ 27.6209 | $ 27.62 |
| 30+ | $ 32.2619$ 26.7774 | $ 803.32 |
Standard Packaging250/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | Built-in | |
| Features | Built-in temperature sensor;Soft reset | |
| Voltage Reference | Built-in | |
| Interface | Parallel port;Serial port;SPI | |
| Resolution(Bits) | 1MHz;16;800kHz;666kHz | |
| S/N Ratio | 88dB | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 2LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD7667 is a 16-bit, 1 MSPS, charge redistribution SAR analog-to-digital converter that operates from a single 5 V power supply. The part contains a high speed 16-bit sampling ADC, an internal conversion clock, internal reference, error correction circuits, and both serial and parallel system interface ports. It features a very high sampling rate mode (Warp), a fast mode (Normal) for asynchronous applications, and a reduced power mode (Impulse) for low power applications where power is scaled with the throughput. The AD7667 is hardware factory-calibrated and comprehensively tested to ensure ac parameters such as signal-to-noise ratio (SNR) and total harmonic distortion (THD) in addition to the more traditional dc parameters of gain, offset, and linearity. Operation is specified from -40°C to +85°C.
Features
- 2.5 V internal reference: typical drift 3 ppm/°C Guaranteed max drift 15 ppm/°C
- Throughput: 1 MSPS (Warp mode) 800 kSPS (Normal mode) 666 kSPS (Impulse mode)
- INL: ±2.0 LSB max (±0.0038% of full scale)
- 16-bit resolution with no missing codes
- S/(N+D): 88 dB min @20kHz
- THD: –96 dB max @ 20 kHz
- Analog input voltage range: 0 V to 2.5 V
- No pipeline delay
- Parallel and serial 5 V/3 V interface
- SPI/QSPITM/MICROWIRETM/DSP compatible
- Single 5 V supply operation
- Power dissipation 87 mW typ @666 kSPS, 130 μW @ 1 kSPS without REF 133 mW typ @ 1 MSPS with REF
- 48-lead LQFP and 48-lead LFCSP packages
- Pin-to-pin compatible with AD7671, AD7677
Applications
- Data acquisition
- Medical instruments
- Digital signal processing
- Battery-powered systems
- Process control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

