Meritek HC0603CG100G201
| Manufacturer | |
| MPN | HC0603CG100G201 |
| LCSC Part # | C3855570 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 10pF C0G ±2% 200V 0603 Ceramic Capacitors RoHS |
| Datasheet | Meritek HC0603CG100G201 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High voltage rating for given size.
- High reliability and thermal stability.
Applications
AI Translation
- DC-DC converter
- High-voltage coupling/DC blocking
- Backlight inverter
- LAN/WLAN interface
- Power supply
- Snubber in high-frequency power converters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0628 | $ 0.06 |
| 200+ | $ 0.0243 | $ 4.86 |
| 500+ | $ 0.0235 | $ 11.75 |
| 1,000+ | $ 0.0231 | $ 23.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High voltage rating for given size.
- High reliability and thermal stability.
Applications
AI Translation
- DC-DC converter
- High-voltage coupling/DC blocking
- Backlight inverter
- LAN/WLAN interface
- Power supply
- Snubber in high-frequency power converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 06032U100GAT2A | Kyocera AVX | 0603 | 50 | $ 0.226 | ||
| QSCP251Q100G1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.2289 | ||
| 0603Y2000100GCT | Knowles | 0603 | 0 | $ 0.2089 | ||
| 0603J2000100GCT | Knowles | 0603 | 0 | $ 0.161 | ||
| 0603Y2500100GCT | Knowles | 0603 | 0 | $ 0.2125 | ||
| QVS107CG100GCHT | Taiyo Yuden | 0603 | 0 | $ 0.1691 | ||
| VJ0603A100GLCAJ32 | VISHAY | 0603 | 0 | $ 0.6576 | ||
| VJ0603A100GXCAC | VISHAY | 0603 | 0 | $ 0.2483 | ||
| VJ0603D100GXCAC | VISHAY | 0603 | 0 | $ 0.3552 | ||
| VJ0603D100GXCAP | VISHAY | 0603 | 0 | $ 0.3552 | ||
| VJ0603D100GLCAC | VISHAY | 0603 | 0 | $ 0.3552 | ||
| VJ0603D100GLCAJ | VISHAY | 0603 | 0 | $ 0.3552 | ||
| VJ0603D100GXCAJ | VISHAY | 0603 | 0 | $ 0.3552 | ||
| VJ0603D100GLCAP | VISHAY | 0603 | 0 | $ 0.3552 | ||
| VJ0603A100GXCAP | VISHAY | 0603 | 0 | $ 0.32 | ||
| VJ0603D100GXPAP | VISHAY | 0603 | 0 | $ 0.3721 | ||
| VJ0603D100GXPAC | VISHAY | 0603 | 0 | $ 0.3721 | ||
| VJ0603D100GLPAP | VISHAY | 0603 | 0 | $ 0.3721 | ||
| VJ0603D100GLPAC | VISHAY | 0603 | 0 | $ 0.3721 | ||
| VJ0603D100GLPAJ | VISHAY | 0603 | 0 | $ 0.3721 |

