KEMET C0603C105M3RAC7867
| Manufacturer | |
| MPN | C0603C105M3RAC7867 |
| LCSC Part # | C3855026 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1uF X7R ±20% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C105M3RAC7867 |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0834 | $ 0.08 |
| 200+ | $ 0.0323 | $ 6.46 |
| 500+ | $ 0.0312 | $ 15.60 |
| 1,000+ | $ 0.0306 | $ 30.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603B105M250NT | FH | 0603 | 2,600 | $ 0.0152 | ||
| CGA3E1X7R1E105MT0Y0E | TDK | 0603 | 1,580 | $ 0.028 | ||
| GCM188R71E105MA64D | muRata | 0603 | 270 | $ 0.0473 | ||
| TMK107B7105MA-T | Taiyo Yuden | 0603 | 30 | $ 0.055 | ||
| C0603C105M3RACTU | KEMET | 0603 | 0 | $ 0.1058 | ||
| GCM188R71E105MA64J | muRata | 0603 | 0 | $ 0.0748 | ||
| GRM188R71E105MA12D | muRata | 0603 | 0 | $ 0.1606 | ||
| CL10B105MA8NNNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0137 | ||
| TMK107AB7105MAHT | Taiyo Yuden | 0603 | 0 | $ 0.0133 | ||
| TMJ107CB7105MAHR | Taiyo Yuden | 0603 | 0 | $ 0.0466 | ||
| TMR107B7105MA-T | Taiyo Yuden | 0603 | 0 | $ 0.0344 | ||
| MLAST168SB7105MTNA01 | Taiyo Yuden | 0603 | 0 | $ 0.0419 | ||
| MCAST168AB7105MTNA01 | Taiyo Yuden | 0603 | 0 | $ 0.0238 | ||
| MSAST168SB7105MTNA01 | Taiyo Yuden | 0603 | 0 | $ 0.018 | ||
| CGA3E1X7R1E105M080AC | TDK | 0603 | 0 | $ 0.0417 | ||
| C1608X7R1E105M080AE | TDK | 0603 | 0 | $ 0.0366 | ||
| C1608X7R1E105M080AB | TDK | 0603 | 0 | $ 0.0331 | ||
| CGA3E1X7R1E105M080AD | TDK | 0603 | 0 | $ 0.0272 | ||
| TCC0603X7R105M250CT | CCTC | 0603 | 0 | $ 0.0059 | ||
| 0603B105M250CT | Walsin | 0603 | 0 | $ 0.0485 |

