Venkel C0805Z5U500-104MNE
| Manufacturer | |
| Mfr. Part # | C0805Z5U500-104MNE |
| LCSC Part # | C3853891 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 100nF 50V Z5U 0805 |
| Description | 50V 100nF Z5U ±20% 0805 Ceramic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,750 
3,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0117 | $ 0.59 |
500+ | $ 0.009 | $ 4.50 |
1,500+ | $ 0.0075 | $ 11.25 |
4,000+ | $ 0.0066 | $ 26.40 |
24,000+ | $ 0.0058 | $ 139.20 |
48,000+ | $ 0.0054 | $ 259.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$