Knowles 0805J0255P60CCT
| Manufacturer | |
| MPN | 0805J0255P60CCT |
| LCSC Part # | C3852926 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 5.6pF C0G 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1344 | $ 0.13 |
| 200+ | $ 0.0521 | $ 10.42 |
| 500+ | $ 0.0502 | $ 25.10 |
| 1,000+ | $ 0.0493 | $ 49.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ0805A5R6DXXCW1BC | VISHAY | 0805 | 0 | $ 0.0375 | ||
| VJ0805A5R6CXXPW1BC | VISHAY | 0805 | 0 | $ 0.0109 | ||
| VJ0805A5R6BXXPW1BC | VISHAY | 0805 | 0 | $ 0.0445 | ||
| VJ0805A5R6BXXCW1BC | VISHAY | 0805 | 0 | $ 0.0496 | ||
| VJ0805D5R6DXXAP | VISHAY | 0805 | 0 | $ 0.1687 | ||
| VJ0805D5R6DXXAC | VISHAY | 0805 | 0 | $ 0.1687 | ||
| VJ0805D5R6DLXAJ | VISHAY | 0805 | 0 | $ 0.1687 | ||
| VJ0805D5R6DLXAC | VISHAY | 0805 | 0 | $ 0.1687 | ||
| VJ0805D5R6DLXAP | VISHAY | 0805 | 0 | $ 0.1687 | ||
| VJ0805D5R6CXXAP | VISHAY | 0805 | 0 | $ 0.2133 | ||
| VJ0805D5R6CLXAP | VISHAY | 0805 | 0 | $ 0.2133 | ||
| VJ0805D5R6CLXAC | VISHAY | 0805 | 0 | $ 0.2133 | ||
| VJ0805D5R6CLXAJ | VISHAY | 0805 | 0 | $ 0.2133 | ||
| VJ0805D5R6BXXAP | VISHAY | 0805 | 0 | $ 0.4755 | ||
| VJ0805D5R6BXXAC | VISHAY | 0805 | 0 | $ 0.4755 | ||
| VJ0805D5R6BLXAJ | VISHAY | 0805 | 0 | $ 0.4755 | ||
| VJ0805D5R6BLXAC | VISHAY | 0805 | 0 | $ 0.4755 | ||
| VJ0805D5R6BXXAJ | VISHAY | 0805 | 0 | $ 0.4755 | ||
| VJ0805A5R6DXXPW1BC | VISHAY | 0805 | 0 | $ 0.0312 | ||
| 0805N5R6B250CT | Walsin | 0805 | 0 | $ 0.0259 |

