muRata GCQ1555C1H3R8DB01D
| Manufacturer | |
| MPN | GCQ1555C1H3R8DB01D |
| LCSC Part # | C3850150 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 3.8pF C0G 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 3.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0547 | $ 0.05 |
| 200+ | $ 0.0212 | $ 4.24 |
| 500+ | $ 0.0205 | $ 10.25 |
| 1,000+ | $ 0.0201 | $ 20.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 3.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GJM1555C1H3R8BB01D | muRata | 0402 | 9,300 | $ 0.0355 | ||
| GJM1555C1H3R8WB01D | muRata | 0402 | 5,180 | $ 0.0533 | ||
| GCM1555C1H3R8CA16D | muRata | 0402 | 3,450 | $0.0021 $0.0094 | ||
| CBR04C389B5GAC | KEMET | 0402 | 0 | $ 0.0186 | ||
| GJM1555C1H3R8BB01J | muRata | 0402 | 0 | $ 0.0148 | ||
| GJM1555C1H3R8WB01J | muRata | 0402 | 0 | $ 0.0268 | ||
| GJM1555C1H3R8CB01D | muRata | 0402 | 0 | $ 0.0136 | ||
| GRM1555C1H3R8WA01D | muRata | 0402 | 0 | $ 0.008 | ||
| CBR04C389B2GAC | KEMET | 0402 | 0 | $ 0.136 | ||
| GQM1555C2D3R8CB01D | muRata | 0402 | 0 | $ 0.1313 | ||
| GQM1555C2D3R8BB01D | muRata | 0402 | 0 | $ 0.1447 | ||
| GQM1555C2D3R8WB01D | muRata | 0402 | 0 | $ 0.1947 |

