LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0805C473K5RAC7210 product image
  • C0805C473K5RAC7210 thumbnail 1
  • C0805C473K5RAC7210 thumbnail 2
  • C0805C473K5RAC7210 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET C0805C473K5RAC7210RoHS

Manufacturer
MPN
C0805C473K5RAC7210
LCSC Part #
C3849874
Packaging
0805
Customer #
Key Attributes
CAP CER 47nF 50V X7R 0805
Datasheetpdf iconKEMET C0805C473K5RAC7210
In-Stock: 13,580
13,580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0235$ 0.24
100+$ 0.0206$ 2.06
300+$ 0.019$ 5.70
1,000+$ 0.018$ 18.00
5,000+$ 0.0172$ 86.00
15,000+$ 0.0167$ 250.50
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0805
Capacitance47nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging15000
Sales UnitPiece

Introduction

AI Translation

KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.

Features

AI Translation
  • Operating temperature range: -55°C to +125°C
  • Lead-free, RoHS and REACH compliant
  • Temperature-stable dielectric
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
  • Capacitance range: 10 pF to 47 μF
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • Non-polarized device, simplifying mounting concerns
  • 100% pure matte tin-plated terminations with excellent solderability
  • SnPb termination option available upon request (minimum 5% lead content)

Applications

AI Translation

Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.