LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0402C103J4RACAUTO product image
  • C0402C103J4RACAUTO thumbnail 1
  • C0402C103J4RACAUTO thumbnail 2
  • C0402C103J4RACAUTO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET C0402C103J4RACAUTORoHS

Manufacturer
MPN
C0402C103J4RACAUTO
LCSC Part #
C3849190
Packaging
0402
Customer #
Key Attributes
10nF X7R ±5% 16V 0402 Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C0402C103J4RACAUTO
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0458$ 0.46
100+$ 0.0368$ 3.68
300+$ 0.0322$ 9.66
1,000+$ 0.0288$ 28.80
5,000+$ 0.0261$ 130.50
10,000+$ 0.0247$ 247.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0402
Capacitance10nF
Temperature CoefficientX7R
Tolerance±5%
Voltage Rating16V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

KEMET automotive-grade X7R dielectric SMT capacitors are designed for applications requiring reliable performance in harsh environments. Whether under the hood or inside the vehicle cabin, these devices emphasize the mission-critical and safety-critical robustness demanded of capacitors in key automotive circuits. Given the potentially severe environmental conditions, more stringent test protocols and inspection standards have been established for automotive-grade products. KEMET automotive-grade capacitors meet the rigorous AEC-Q200 certification requirements of the Automotive Electronics Council. The X7R dielectric has a maximum operating temperature of 125°C and is considered to have temperature stability. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for frequency discrimination circuits where high Q and capacitance stability are not critical. X7R capacitance change over time and voltage is predictable, with minimal variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.

Features

AI Translation
  • AEC-Q200 automotive qualified
  • Operating temperature range: -55°C to +125°C
  • Lead-free, RoHS and REACH compliant
  • Temperature-stable dielectric
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, and 2220 case sizes
  • DC voltage ratings: 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
  • Capacitance range: 10 pF to 22 μF
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • Non-polarized device, eliminating orientation concerns during assembly
  • 100% pure matte tin-plated terminations for excellent solderability

Applications

AI Translation

Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.