LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Leiditech SMC05 product image
  • SMC05 thumbnail 1
  • SMC05 thumbnail 2
  • SMC05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leiditech SMC05

Manufacturer
LeiditechAsian Brands
MPN
SMC05
LCSC Part #
C384879
Packaging
SOT-23
Customer #
Key Attributes
TVS DIODE 5VWM 12VC SOT-23
DatasheetLeiditech SMC05
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingSOT-23
Clamping Voltage12V
Peak Pulse Current (Ipp)18A
Peak Pulse Power Dissipation (Ppp)300W@8/20us
Number of Channels2
Voltage - Breakdown6V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • Ultra low leakage: nA level
  • Operating voltage: 5V
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30 kV Contact discharge: ±30 kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Lightning) 5A (8/20μs)
  • RoHS Compliant

Applications

AI Translation
  • USB 2.0 power and data line
  • Set-top box and digital TV
  • Digital video interface (DVI)
  • Notebook Computers
  • SIM Ports 10/100 Ethernet