Leiditech SD05C
| Manufacturer | LeiditechAsian Brands |
| MPN | SD05C |
| LCSC Part # | C384858 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 17VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | SOD-323 | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 15A | |
| Peak Pulse Power Dissipation (Ppp) | 320W@8/20us | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low leakage: nanoamp level
- Operating voltage: 5V
- Low clamping voltage
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test
- Air discharge: ±30kV
- Contact discharge: ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Surge) 25A (8/20μs)
- IEC 61000-4-2 (ESD) immunity test
- RoHS compliant
Applications
AI Translation
- Mobile phones and accessories
- Microprocessor-based devices
- Personal Digital Assistants (PDAs)
- Laptops, desktops, and servers
- Portable instruments
- Networking and telecommunications
- Serial and parallel ports
- Peripherals
In-Stock: 4,230
4,230 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0744$ 0.0707 | $ 0.71 |
| 100+ | $ 0.0597$ 0.0568 | $ 5.68 |
| 300+ | $ 0.0523$ 0.0497 | $ 14.91 |
| 3,000+ | $ 0.0467$ 0.0444 | $ 133.20 |
| 6,000+ | $ 0.0423$ 0.0402 | $ 241.20 |
| 9,000+ | $ 0.0401$ 0.0381 | $ 342.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | SOD-323 | |
| Clamping Voltage | 17V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 15A | |
| Peak Pulse Power Dissipation (Ppp) | 320W@8/20us | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low leakage: nanoamp level
- Operating voltage: 5V
- Low clamping voltage
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test
- Air discharge: ±30kV
- Contact discharge: ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Surge) 25A (8/20μs)
- IEC 61000-4-2 (ESD) immunity test
- RoHS compliant
Applications
AI Translation
- Mobile phones and accessories
- Microprocessor-based devices
- Personal Digital Assistants (PDAs)
- Laptops, desktops, and servers
- Portable instruments
- Networking and telecommunications
- Serial and parallel ports
- Peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



