Knowles 1825Y1K20152MXT
| Manufacturer | |
| MPN | 1825Y1K20152MXT |
| LCSC Part # | C3847176 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 1.5nF X7R ±20% 1.2kV 1825 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4689 | $ 0.47 |
| 200+ | $ 0.1815 | $ 36.30 |
| 500+ | $ 0.1751 | $ 87.55 |
| 1,000+ | $ 0.172 | $ 172.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J1K20152MXT | Knowles | 1825 | 0 | $ 0.3736 | ||
| 1825J1K50152MXT | Knowles | 1825 | 0 | $ 0.3736 | ||
| 1825Y1K50152MXT | Knowles | 1825 | 0 | $ 0.4689 | ||
| 1825Y2K00152MXT | Knowles | 1825 | 0 | $ 0.4689 | ||
| 1825J2K00152MXT | Knowles | 1825 | 0 | $ 0.3736 | ||
| 1825J2K50152MXT | Knowles | 1825 | 0 | $ 0.4102 | ||
| 1825Y2K50152MXT | Knowles | 1825 | 0 | $ 0.5122 | ||
| 1825J3K00152MXT | Knowles | 1825 | 0 | $ 0.4102 | ||
| 1825Y3K00152MXT | Knowles | 1825 | 0 | $ 0.5122 | ||
| 1825J4K00152MXT | Knowles | 1825 | 0 | $ 0.4368 | ||
| 1825Y4K00152MXT | Knowles | 1825 | 0 | $ 0.5492 | ||
| 1825Y5K00152MXT | Knowles | 1825 | 0 | $ 0.769 | ||
| 1825J5K00152MXT | Knowles | 1825 | 0 | $ 0.7857 | ||
| 1825Y6K00152MXT | Knowles | 1825 | 0 | $ 0.7944 | ||
| HV1825Y152MXHARHV | VISHAY | 1825 | 0 | $ 0.6216 | ||
| HV1825Y152MXHATHV | VISHAY | 1825 | 0 | $ 4.3732 | ||
| HV1825Y152MXVARHV | VISHAY | 1825 | 0 | $ 0.6216 | ||
| HV1825Y152MXVATHV | VISHAY | 1825 | 0 | $ 0.6201 | ||
| HV1825Y152MXMATHV | VISHAY | 1825 | 0 | $ 0.8139 | ||
| HV1825Y152MXMARHV | VISHAY | 1825 | 0 | $ 1.5015 |

