Knowles 1206J2000124JXT
| Manufacturer | |
| MPN | 1206J2000124JXT |
| LCSC Part # | C3846031 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 120nF X7R ±5% 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206J2000124JXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 120nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2732 | $ 0.27 |
| 200+ | $ 0.1057 | $ 21.14 |
| 500+ | $ 0.102 | $ 51.00 |
| 1,000+ | $ 0.1002 | $ 100.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 120nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y2000124JXT | Knowles | 1206 | 0 | $ 0.3209 | ||
| 1206J2500124JXT | Knowles | 1206 | 0 | $ 0.2719 | ||
| 1206Y2500124JXT | Knowles | 1206 | 0 | $ 0.3203 | ||
| VJ1206Y124JLCAJ32 | VISHAY | 1206 | 0 | $ 1.6994 | ||
| GA1206Y124JXCBT31G | VISHAY | 1206 | 0 | $ 0.0781 | ||
| GA1206Y124JXCBR31G | VISHAY | 1206 | 0 | $ 0.0781 | ||
| GA1206Y124JBCBR31G | VISHAY | 1206 | 0 | $ 0.0893 | ||
| GA1206Y124JBCBT31G | VISHAY | 1206 | 0 | $ 0.0893 | ||
| C1206C124K2RACTU | KEMET | 1206 | 0 | $ 0.1318 | ||
| 1206J2000124MXT | Knowles | 1206 | 0 | $ 0.288 | ||
| 1206J2000124KXT | Knowles | 1206 | 0 | $ 0.223 | ||
| 1206Y2000124MXT | Knowles | 1206 | 0 | $ 0.2609 | ||
| 1206Y2000124KXT | Knowles | 1206 | 0 | $ 0.2667 | ||
| VJ1206Y124KLCAJ32 | VISHAY | 1206 | 0 | $ 0.8829 | ||
| GA1206Y124MXCBT31G | VISHAY | 1206 | 0 | $ 0.0687 | ||
| GA1206Y124MXCBR31G | VISHAY | 1206 | 0 | $ 0.0687 | ||
| GA1206Y124KXCBR31G | VISHAY | 1206 | 0 | $ 0.0721 | ||
| GA1206Y124KXCBT31G | VISHAY | 1206 | 0 | $ 0.0721 | ||
| GA1206Y124KBCBT31G | VISHAY | 1206 | 0 | $ 0.093 | ||
| GA1206Y124KBCBR31G | VISHAY | 1206 | 0 | $ 0.093 |

