KEMET C1206C101JDGACAUTO
| Manufacturer | |
| MPN | C1206C101JDGACAUTO |
| LCSC Part # | C3845613 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 100pF 1kV C0G 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET's automotive-grade high-voltage surface mount MLCCs utilize C0G dielectric with temperature-compensating characteristics, ideal for resonant circuit applications or applications requiring stable Q factor and capacitance. C0G capacitors exhibit no capacitance change over time or voltage, with negligible capacitance variation relative to ambient temperature. From -55°C to +125°C, capacitance change is limited to ±30 ppm/°C.
Their superior high-frequency performance makes C0G high-voltage dielectrics the preferred choice for design engineers worldwide. Whether under the hood or in the cabin, these capacitors are designed to deliver reliable performance in mission-critical and safety-related automotive circuits. Given potentially harsh environmental conditions, automotive-grade products are subject to more stringent test protocols and inspection standards. KEMET's automotive-grade series capacitors meet AEC-Q200 certification requirements from the Automotive Electronics Council.
Features
- AEC-Q200 automotive qualified
- Operating temperature range: -55°C to +125°C
- Capacitance range: 1 pF to 0.15 μF
- DC voltage ratings: 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225, 2824, 3040, 3640, and 4540 case sizes
- Ultra-low ESR and ESL
- High ripple current capability
- No capacitance shift with voltage variation
- Negligible capacitance shift with temperature variation
- No piezoelectric noise
- Pb-free, RoHS and REACH compliant
Applications
- High-frequency power converters
- Wide bandgap (WBG), SiC, and GaN systems
- Snubbers (high dV/dT)
- Resonant circuits (LLC, wireless charging, etc.)
- Timing
- Filtering
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0832 | $ 0.83 |
| 100+ | $ 0.0665 | $ 6.65 |
| 300+ | $ 0.0582 | $ 17.46 |
| 2,500+ | $ 0.052 | $ 130.00 |
| 5,000+ | $ 0.047 | $ 235.00 |
| 10,000+ | $ 0.0445 | $ 445.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET's automotive-grade high-voltage surface mount MLCCs utilize C0G dielectric with temperature-compensating characteristics, ideal for resonant circuit applications or applications requiring stable Q factor and capacitance. C0G capacitors exhibit no capacitance change over time or voltage, with negligible capacitance variation relative to ambient temperature. From -55°C to +125°C, capacitance change is limited to ±30 ppm/°C.
Their superior high-frequency performance makes C0G high-voltage dielectrics the preferred choice for design engineers worldwide. Whether under the hood or in the cabin, these capacitors are designed to deliver reliable performance in mission-critical and safety-related automotive circuits. Given potentially harsh environmental conditions, automotive-grade products are subject to more stringent test protocols and inspection standards. KEMET's automotive-grade series capacitors meet AEC-Q200 certification requirements from the Automotive Electronics Council.
Features
- AEC-Q200 automotive qualified
- Operating temperature range: -55°C to +125°C
- Capacitance range: 1 pF to 0.15 μF
- DC voltage ratings: 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225, 2824, 3040, 3640, and 4540 case sizes
- Ultra-low ESR and ESL
- High ripple current capability
- No capacitance shift with voltage variation
- Negligible capacitance shift with temperature variation
- No piezoelectric noise
- Pb-free, RoHS and REACH compliant
Applications
- High-frequency power converters
- Wide bandgap (WBG), SiC, and GaN systems
- Snubbers (high dV/dT)
- Resonant circuits (LLC, wireless charging, etc.)
- Timing
- Filtering
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



