PULSE CX0603MRX7R6BB104
| Manufacturer | |
| MPN | CX0603MRX7R6BB104 |
| LCSC Part # | C3845281 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 100nF 10V X7R 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PULSE | |
| Packaging | 0603 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
X2YG series is a breakthrough in the design of ceramic multilayer products for decoupling and filtering in an IPD (integrated passive device). X2Y⊕ products comprise two Y-capacitors and one X-capacitor, integrated into a 4 terminal device, which is available in standard MLCC sizes. Thanks to the unique multilayer construction the device provides noise cancellation within the device, reducing ESL from nanohenry to picohenry levels. Using the unique balance between the Y-capacitors and the shielded multilayer structure the X2YG products offer superior decoupling and filtering. The x2Y device performs as a broadband filter enabling better EMC compliance for electrical equipment in a wide range of applications.
Features
- Broadband Filtering and Decoupling: X2YG is effective up to 10 GHz and frequencies beyond
- Ultra Low ESL: Noise cancellation within X2YG makes ESL reducing from nanohenry to picohenry levels
- Bypass: Unlike feedthrough capacitors, X2Y is in bypass, so no DC current limitations
- Matched Y-caps: Two tightly matched line to ground capacitors in one device
- Superior Balance: Temperature and voltage variations balanced of two Y-caps
- Aging Reliability: Aging effects are equal on two Y-caps
Applications
- EMI filtering on DC motors
- Filtered connectors (airbag connectors, RJ-45 connectors)
- High speed data-line filtering
- Decoupling of supply-lines in high speed digital circuits
- Broadband filtering
- Amplifier decoupling and EMI suppression
- IC Decoupling, on-package, on-PCB
- DC power line filtering
- Data line filtering
- EMI suppression for DC motors
- Sensors
- Audio
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2486 | $ 1.24 |
| 50+ | $ 0.1931 | $ 9.66 |
| 150+ | $ 0.1693 | $ 25.40 |
| 500+ | $ 0.1396 | $ 69.80 |
| 2,500+ | $ 0.1263 | $ 315.75 |
| 4,000+ | $ 0.1184 | $ 473.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PULSE | |
| Packaging | 0603 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
X2YG series is a breakthrough in the design of ceramic multilayer products for decoupling and filtering in an IPD (integrated passive device). X2Y⊕ products comprise two Y-capacitors and one X-capacitor, integrated into a 4 terminal device, which is available in standard MLCC sizes. Thanks to the unique multilayer construction the device provides noise cancellation within the device, reducing ESL from nanohenry to picohenry levels. Using the unique balance between the Y-capacitors and the shielded multilayer structure the X2YG products offer superior decoupling and filtering. The x2Y device performs as a broadband filter enabling better EMC compliance for electrical equipment in a wide range of applications.
Features
- Broadband Filtering and Decoupling: X2YG is effective up to 10 GHz and frequencies beyond
- Ultra Low ESL: Noise cancellation within X2YG makes ESL reducing from nanohenry to picohenry levels
- Bypass: Unlike feedthrough capacitors, X2Y is in bypass, so no DC current limitations
- Matched Y-caps: Two tightly matched line to ground capacitors in one device
- Superior Balance: Temperature and voltage variations balanced of two Y-caps
- Aging Reliability: Aging effects are equal on two Y-caps
Applications
- EMI filtering on DC motors
- Filtered connectors (airbag connectors, RJ-45 connectors)
- High speed data-line filtering
- Decoupling of supply-lines in high speed digital circuits
- Broadband filtering
- Amplifier decoupling and EMI suppression
- IC Decoupling, on-package, on-PCB
- DC power line filtering
- Data line filtering
- EMI suppression for DC motors
- Sensors
- Audio
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

