LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
Walsin WF04H7502DTL product image
  • WF04H7502DTL thumbnail 1
  • WF04H7502DTL thumbnail 2
  • WF04H7502DTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WF04H7502DTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WF04H7502DTL
LCSC Part #
C384478
Packaging
0402
Customer #
Key Attributes
RES 75kΩ ±0.5% 62.5mW 0402
Datasheetpdf iconWalsin WF04H7502DTL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0053$ 0.0006$ 0.03
500+$ 0.0042$ 0.0005$ 0.25
1,500+$ 0.0036$ 0.0004$ 0.60
10,000+$ 0.0028$ 0.0003$ 3.00
20,000+$ 0.0025$ 0.0003$ 6.00
50,000+$ 0.0023$ 0.0003$ 15.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0402
Power(Watts)62.5mW
Resistance75kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece