LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiyo Yuden EMK107BJ105KAHT product image
  • EMK107BJ105KAHT thumbnail 1
  • EMK107BJ105KAHT thumbnail 2
  • EMK107BJ105KAHT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Taiyo Yuden EMK107BJ105KAHTRoHS

Manufacturer
MPN
EMK107BJ105KAHT
LCSC Part #
C3844229
Packaging
0603
Customer #
Key Attributes
1uF X5R ±10% 16V 0603 Ceramic Capacitors RoHS
Datasheetpdf iconTaiyo Yuden EMK107BJ105KAHT
In-Stock: 3,820
3,820 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0284$ 0.28
100+$ 0.0278$ 2.78
300+$ 0.0274$ 8.22
1,000+$ 0.027$ 27.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTaiyo Yuden
Packaging0603
Capacitance1uF
Temperature CoefficientX5R
Tolerance±10%
Voltage Rating16V