Walsin WR02X8202FAL
| Manufacturer |
Walsin
Asian Brands |
| MPN | WR02X8202FAL |
| LCSC Part # | C384402 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 82kΩ ±1% 50mW 0201 |
| Description | 82kΩ ±1% 50mW 0201 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Packaging | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
9,650
9,650
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0009 | $ 0.05 |
500+ | $ 0.0007 | $ 0.35 |
1,500+ | $ 0.0006 | $ 0.90 |
15,000+ | $ 0.0005 | $ 7.50 |
30,000+ | $ 0.0004 | $ 12.00 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$