TI XPSM828303PVCBR
| Manufacturer | |
| Mfr. Part # | XPSM828303PVCBR |
| LCSC Part # | C38427494 |
| Package | QFN-FCMOD-10(2.5x2.6) |
| Customer # | |
| Key Attributes | Integrated inductor, low EMI, 2.25V to 5.5V input, step-down power module |
| Description | QFN-FCMOD-10(2.5x2.6) AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TI | |
| Package | QFN-FCMOD-10(2.5x2.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.5639 | $ 8.56 |
10+ | $ 7.3438 | $ 73.44 |
30+ | $ 6.6004 | $ 198.01 |
100+ | $ 5.9765 | $ 597.65 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$