TI REF3030AIDBZR
| Manufacturer | |
| MPN | REF3030AIDBZR |
| LCSC Part # | C38423 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | CMOS Voltage Reference |
| Datasheet | TI REF3030AIDBZR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Output Voltage | 3V | |
| Quiescent Current | 50uA | |
| Tolerance | ±0.2% | |
| Voltage - Supply | 3.05V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 33uVp-p | |
| Output Current | 25mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | 94uVrms | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Output Voltage | 3V | |
| Quiescent Current | 50uA | |
| Tolerance | ±0.2% | |
| Voltage - Supply | 3.05V~5.5V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 33uVp-p | |
| Output Current | 25mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | 94uVrms | |
| Output Type | Fixed |
Introduction
The REF30xx is a precision, low power, low voltage dropout voltage reference family available in a tiny SOT23-3. The REF30xx small size and low power consumption (50µA max) make it ideal for portable and battery-powered applications. The REF30xx does not require a load capacitor. Unloaded, the REF30xx can be operated with supplies within 1mV of output voltage. All models are specified for the wide temperature range, -40°C to +125°C.
Features
- MicroSIZE PACKAGE: SOT23-3
- LOW DROPOUT: 1mV
- HIGH OUTPUT CURRENT: 25mA
- HIGH ACCURACY: 0.2%
- LOW l₀: 50µA max
- EXCELLENT SPECIFIED DRIFT PERFORMANCE: 50ppm/°C (max) from 0°C to +70°C; 75ppm/°C (max) from -40°C to ±125°C
Applications
- PORTABLE, BATTERY-POWERED EQUIPMENT
- DATA ACQUISITION SYSTEMS
- MEDICAL EQUIPMENT
- HAND-HELD TEST EQUIPMENT
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Output Voltage | 3V | |
| Quiescent Current | 50uA | |
| Tolerance | ±0.2% | |
| Voltage - Supply | 3.05V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 33uVp-p | |
| Output Current | 25mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | 94uVrms | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Output Voltage | 3V | |
| Quiescent Current | 50uA | |
| Tolerance | ±0.2% | |
| Voltage - Supply | 3.05V~5.5V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 33uVp-p | |
| Output Current | 25mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | 94uVrms | |
| Output Type | Fixed |
Introduction
The REF30xx is a precision, low power, low voltage dropout voltage reference family available in a tiny SOT23-3. The REF30xx small size and low power consumption (50µA max) make it ideal for portable and battery-powered applications. The REF30xx does not require a load capacitor. Unloaded, the REF30xx can be operated with supplies within 1mV of output voltage. All models are specified for the wide temperature range, -40°C to +125°C.
Features
- MicroSIZE PACKAGE: SOT23-3
- LOW DROPOUT: 1mV
- HIGH OUTPUT CURRENT: 25mA
- HIGH ACCURACY: 0.2%
- LOW l₀: 50µA max
- EXCELLENT SPECIFIED DRIFT PERFORMANCE: 50ppm/°C (max) from 0°C to +70°C; 75ppm/°C (max) from -40°C to ±125°C
Applications
- PORTABLE, BATTERY-POWERED EQUIPMENT
- DATA ACQUISITION SYSTEMS
- MEDICAL EQUIPMENT
- HAND-HELD TEST EQUIPMENT
C38423 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



