Knowles 1206J0100470JCT
| Manufacturer | |
| MPN | 1206J0100470JCT |
| LCSC Part # | C3841427 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 47pF C0G ±5% 10V 1206 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1206J0100470JCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6031 | $ 0.60 |
| 200+ | $ 0.2334 | $ 46.68 |
| 500+ | $ 0.2258 | $ 112.90 |
| 1,000+ | $ 0.2213 | $ 221.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206CG470J500NT | FH | 1206 | 10,680 | $ 0.0347 | ||
| TCC1206COG470J500DT | CCTC | 1206 | 2,650 | $ 0.016 | ||
| VJ1206A470JXACW1BC | VISHAY | 1206 | 40 | $ 0.0517 | ||
| C1206C470J3GAC7800 | KEMET | 1206 | 0 | $ 0.0959 | ||
| C1206C470J5GACAUTO | KEMET | 1206 | 0 | $ 0.0368 | ||
| C1206X470J5GAC7800 | KEMET | 1206 | 0 | $ 0.4134 | ||
| C1206X470J5GACAUTO | KEMET | 1206 | 0 | $ 0.4396 | ||
| MA1206CG470J100 | Meritek | 1206 | 0 | $ 0.0442 | ||
| MA1206CG470J250 | Meritek | 1206 | 0 | $ 0.0442 | ||
| VJ1206A470JXQPW1BC | VISHAY | 1206 | 0 | $ 0.0502 | ||
| VJ1206A470JXQCW1BC | VISHAY | 1206 | 0 | $ 0.0684 | ||
| VJ1206A470JXJPW1BC | VISHAY | 1206 | 0 | $ 0.0502 | ||
| VJ1206A470JXJCW1BC | VISHAY | 1206 | 0 | $ 0.056 | ||
| VJ1206A470JXXPW1BC | VISHAY | 1206 | 0 | $ 0.0502 | ||
| VJ1206A470JXXCW1BC | VISHAY | 1206 | 0 | $ 0.056 | ||
| VJ1206A470JLAAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| VJ1206A470JXAPW1BC | VISHAY | 1206 | 0 | $ 0.0502 | ||
| VJ1206A470JXAMP | VISHAY | 1206 | 0 | $ 0.0602 | ||
| 1206N470J100CT | Walsin | 1206 | 0 | $ 0.0259 | ||
| 1206N470J250CT | Walsin | 1206 | 0 | $ 0.0259 |

