Knowles 1812Y1K20183MXT
| Manufacturer | |
| MPN | 1812Y1K20183MXT |
| LCSC Part # | C3841076 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 18nF X7R ±20% 1.2kV 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812Y1K20183MXT |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2153 | $ 0.22 |
| 200+ | $ 0.0833 | $ 16.66 |
| 500+ | $ 0.0804 | $ 40.20 |
| 1,000+ | $ 0.079 | $ 79.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J1K20183MXT | Knowles | 1812 | 0 | $ 0.1785 | ||
| 1812Y1K50183MXT | Knowles | 1812 | 0 | $ 0.3248 | ||
| 1812J1K50183MXT | Knowles | 1812 | 0 | $ 0.293 | ||
| 1812Y1K20183KXT | Knowles | 1812 | 0 | $ 0.2227 | ||
| 1812J1K20183KXT | Knowles | 1812 | 0 | $ 0.1846 | ||
| C1812C183KFRAC7800 | KEMET | 1812 | 0 | $ 0.3909 | ||
| 1812Y1K50183KXT | Knowles | 1812 | 0 | $ 0.336 | ||
| 1812J1K50183KXT | Knowles | 1812 | 0 | $ 0.3031 | ||
| 1812J1K20183JXT | Knowles | 1812 | 0 | $ 0.22 | ||
| 1812Y1K20183JXT | Knowles | 1812 | 0 | $ 0.2653 | ||
| 1812J1K50183JXT | Knowles | 1812 | 0 | $ 0.3612 | ||
| 1812Y1K50183JXT | Knowles | 1812 | 0 | $ 0.4004 | ||
| 1812J1K20183MXR | Knowles | 1812 | 0 | $ 0.7024 | ||
| 1812Y1K50183MXR | Knowles | 1812 | 0 | $ 0.724 |

