Knowles 2220J1K50680FCT
| Manufacturer | |
| MPN | 2220J1K50680FCT |
| LCSC Part # | C3840209 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 68pF C0G ±1% 1.5kV 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1.5kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4444 | $ 1.44 |
| 200+ | $ 0.5597 | $ 111.94 |
| 500+ | $ 0.5407 | $ 270.35 |
| 1,000+ | $ 0.5296 | $ 529.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1.5kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J1K50680FCR | Knowles | 2220 | 0 | $ 5.7618 | ||
| 2220Y1K50680FCR | Knowles | 2220 | 0 | $ 6.0993 | ||
| 2220Y1K50680FCT | Knowles | 2220 | 0 | $ 1.6981 | ||
| 2220Y2K00680FCT | Knowles | 2220 | 0 | $ 1.6981 | ||
| 2220Y2K00680FCR | Knowles | 2220 | 0 | $ 6.5258 | ||
| 2220J2K00680FCT | Knowles | 2220 | 0 | $ 1.4444 | ||
| 2220J2K50680FCR | Knowles | 2220 | 0 | $ 6.1446 | ||
| 2220Y2K50680FCT | Knowles | 2220 | 0 | $ 1.6981 | ||
| 2220J2K50680FCT | Knowles | 2220 | 0 | $ 1.4444 | ||
| 2220Y3K00680FCR | Knowles | 2220 | 0 | $ 7.0198 | ||
| 2220Y3K00680FCT | Knowles | 2220 | 0 | $ 1.6981 | ||
| 2220J3K00680FCT | Knowles | 2220 | 0 | $ 1.4444 | ||
| 2220J4K00680FCT | Knowles | 2220 | 0 | $ 1.4444 | ||
| 2220Y4K00680FCT | Knowles | 2220 | 0 | $ 1.6981 | ||
| 2220J5K00680FCR | Knowles | 2220 | 0 | $ 4.382 | ||
| 2220J5K00680FCT | Knowles | 2220 | 0 | $ 1.4444 | ||
| 2220Y5K00680FCR | Knowles | 2220 | 0 | $ 4.5178 | ||
| 2220Y5K00680FCT | Knowles | 2220 | 0 | $ 1.6981 | ||
| 2220J1K50680GCR | Knowles | 2220 | 0 | $ 3.033 | ||
| 2220J1K50680GCT | Knowles | 2220 | 0 | $ 0.6881 |

