Walsin WR25X182JTL
| Manufacturer | WalsinAsian Brands |
| MPN | WR25X182JTL |
| LCSC Part # | C383912 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 1.8kΩ ±5% 1W 2512 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 1.8kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 250V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0231$ 0.0024 | $ 0.05 |
| 200+ | $ 0.0183$ 0.0019 | $ 0.38 |
| 600+ | $ 0.0156$ 0.0016 | $ 0.96 |
| 4,000+ | $ 0.012$ 0.0012 | $ 4.80 |
| 8,000+ | $ 0.0106$ 0.0011 | $ 8.80 |
| 20,000+ | $ 0.0099$ 0.0010 | $ 20.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 1.8kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 250V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



