Ckmtw B-3002R14P-0110
| Manufacturer | CkmtwAsian Brands |
| MPN | B-3002R14P-0110 |
| LCSC Part # | C383616 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | CONN IDC HEADER TH R/A 14POS 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Number of Positions or Pins | 2x7P | |
| Number of Rows | 2 | |
| Row spacing | 2mm | |
| Connector Type | IDC Header | |
| Pitch | 2mm | |
| Number of PINs Per Row | 7 | |
| Contact Plating | Gold | |
| Mounting Type | Right Angle | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Number of Positions or Pins | 2x7P | |
| Number of Rows | 2 | |
| Row spacing | 2mm |
| Type | Description | |
|---|---|---|
| Connector Type | IDC Header | |
| Pitch | 2mm | |
| Number of PINs Per Row | 7 | |
| Contact Plating | Gold | |
| Mounting Type | Right Angle | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
In-Stock: 2,430
2,430 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.384 | $ 1.92 |
| 50+ | $ 0.3023 | $ 15.12 |
| 200+ | $ 0.2636 | $ 52.72 |
| 400+ | $ 0.22 | $ 88.00 |
| 2,400+ | $ 0.2005 | $ 481.20 |
| 5,000+ | $ 0.1888 | $ 944.00 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Number of Positions or Pins | 2x7P | |
| Number of Rows | 2 | |
| Row spacing | 2mm | |
| Connector Type | IDC Header | |
| Pitch | 2mm | |
| Number of PINs Per Row | 7 | |
| Contact Plating | Gold | |
| Mounting Type | Right Angle | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Number of Positions or Pins | 2x7P | |
| Number of Rows | 2 | |
| Row spacing | 2mm |
| Type | Description | |
|---|---|---|
| Connector Type | IDC Header | |
| Pitch | 2mm | |
| Number of PINs Per Row | 7 | |
| Contact Plating | Gold | |
| Mounting Type | Right Angle | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
C383616 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



