3PEAK LM2903D-SO1R
| Manufacturer | 3PEAKAsian Brands |
| MPN | LM2903D-SO1R |
| LCSC Part # | C38359642 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1mV 75nA 2 SOP-8 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | 3PEAK | |
| Packaging | SOP-8 | |
| Dual Supply | -18V~-1.5V;1.5V~18V | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 75nA | |
| Quiescent Current | 900uA | |
| Output Mode | TTL;CMOS | |
| Number of Channels | 2 | |
| Propagation Delay Time | 1.6us | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 3V~36V | |
| Response Time (tr) | 1.6us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of devices consists of dual comparators on a single monolithic substrate. Even when the LM2903D is powered by a single supply, the common-mode input voltage range includes ground. Low supply current consumption makes these comparators suitable for battery-powered applications. These models are designed to interface directly with TTL and CMOS. Current consumption is independent of supply voltage. Outputs can be connected with other open-collector outputs to implement wired-AND configurations.
The LM2903D is a dual-channel version available in SOP8 and MSOP8 packages. All devices are rated for a temperature range of -40°C to +125°C.
Features
- Wide single-supply or dual-supply voltage range: +3 V to +36 V or ±1.5 V to ±18 V
- Low supply current: 1 mA
- Low input bias current: 75 nA (typical)
- Low offset voltage: ±7 mV (maximum)
- Input common-mode voltage range includes ground
- Internal differential input voltage range equals supply voltage
- Operating temperature range: −40°C to 125°C
Applications
- High-speed sampling circuits
- Peak and zero-crossing detectors
- Threshold detectors/discriminators
- Ground or supply rail sensing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1766 | $ 0.88 |
| 50+ | $ 0.1358 | $ 6.79 |
| 150+ | $ 0.1183 | $ 17.75 |
| 500+ | $ 0.0965 | $ 48.25 |
| 2,500+ | $ 0.0868 | $ 217.00 |
| 4,000+ | $ 0.081 | $ 324.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | 3PEAK | |
| Packaging | SOP-8 | |
| Dual Supply | -18V~-1.5V;1.5V~18V | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 75nA | |
| Quiescent Current | 900uA | |
| Output Mode | TTL;CMOS | |
| Number of Channels | 2 | |
| Propagation Delay Time | 1.6us | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -40℃~+125℃ | |
| Single Supply | 3V~36V | |
| Response Time (tr) | 1.6us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of devices consists of dual comparators on a single monolithic substrate. Even when the LM2903D is powered by a single supply, the common-mode input voltage range includes ground. Low supply current consumption makes these comparators suitable for battery-powered applications. These models are designed to interface directly with TTL and CMOS. Current consumption is independent of supply voltage. Outputs can be connected with other open-collector outputs to implement wired-AND configurations.
The LM2903D is a dual-channel version available in SOP8 and MSOP8 packages. All devices are rated for a temperature range of -40°C to +125°C.
Features
- Wide single-supply or dual-supply voltage range: +3 V to +36 V or ±1.5 V to ±18 V
- Low supply current: 1 mA
- Low input bias current: 75 nA (typical)
- Low offset voltage: ±7 mV (maximum)
- Input common-mode voltage range includes ground
- Internal differential input voltage range equals supply voltage
- Operating temperature range: −40°C to 125°C
Applications
- High-speed sampling circuits
- Peak and zero-crossing detectors
- Threshold detectors/discriminators
- Ground or supply rail sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



