CAL-CHIP ELECTRONICS, INC. GMC10X7R105K50NT
| Manufacturer | |
| MPN | GMC10X7R105K50NT |
| LCSC Part # | C3835726 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 1uF 50V X7R 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CAL-CHIP ELECTRONICS, INC. | |
| Packaging | 0603 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size, high capacitance
- Excellent high-frequency characteristics
- COG (NPO): Capacitance change of 0–30ppm/°C with temperature variation, less than -0.3%/°C over -55°C to +125°C, typical lifetime capacitance change less than -0.1%, no aging characteristics
- Ultra-stable Class I dielectric: Linear temperature coefficient, low loss, negligible change in electrical performance over time, voltage, and frequency
- Stable Class II dielectric
- Z5U: Despite capacitance instability, widely used for its compact size, wide temperature range, low ESL, low ESR, and excellent frequency response — particularly suited for decoupling applications requiring only minimum capacitance values
- Y5V: General-purpose use within a limited temperature range; capacitance change of +22% to -82% over -30°C to +85°C operating temperature range; high dielectric constant enables very high capacitance values (up to 100μF) in small package sizes
- High capacitance per unit volume: General-purpose product
Applications
AI Translation
- Compatible with SMT assembly equipment
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | CAL-CHIP ELECTRONICS, INC. | |
| Packaging | 0603 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size, high capacitance
- Excellent high-frequency characteristics
- COG (NPO): Capacitance change of 0–30ppm/°C with temperature variation, less than -0.3%/°C over -55°C to +125°C, typical lifetime capacitance change less than -0.1%, no aging characteristics
- Ultra-stable Class I dielectric: Linear temperature coefficient, low loss, negligible change in electrical performance over time, voltage, and frequency
- Stable Class II dielectric
- Z5U: Despite capacitance instability, widely used for its compact size, wide temperature range, low ESL, low ESR, and excellent frequency response — particularly suited for decoupling applications requiring only minimum capacitance values
- Y5V: General-purpose use within a limited temperature range; capacitance change of +22% to -82% over -30°C to +85°C operating temperature range; high dielectric constant enables very high capacitance values (up to 100μF) in small package sizes
- High capacitance per unit volume: General-purpose product
Applications
AI Translation
- Compatible with SMT assembly equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



