3PEAK TPAFE0808-LFPR-S
| Manufacturer | 3PEAKAsian Brands |
| MPN | TPAFE0808-LFPR-S |
| LCSC Part # | C38352797 |
| Packaging | QFN-16L(3x3) |
| Customer # | |
| Key Attributes | QFN-16L(3x3) ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | 3PEAK | |
| Packaging | QFN-16L(3x3) | |
| Features | Multiplexers;Output buffer;Internal reference source;Soft reset;Built-in temperature sensor;ESD protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPAFE0808 features eight I/O pins configurable as ADC inputs, DAC outputs, or GPIO pins. The device integrates a 12-bit ADC accessible through an 8-channel multiplexer connected to each I/O pin. The ADC input range is 0~VREF or 0~2×VREF. The TPAFE0808 also integrates an 8-channel 12-bit DAC connected to the corresponding I/O pins. The DAC output range is 0~VREF or 0~2×VREF. The device includes an internal 2.5V voltage reference, with support for an external reference when the internal reference is disabled. It also integrates an internal temperature sensor for measuring the die junction temperature. The TPAFE0808 is available in a 16-pin MIS 3×3 package and a 16-ball WLCSP, with an operating temperature range of -40°C to +125°C.
Features
- 8-channel configurable ADC/DAC/GPIO
- Eight 12-bit DAC channels
- Eight 12-bit ADC channels
- Eight GPIO pins
- Integrated temperature sensor
- 16-pin MIS 3×3 and 16-ball WLCSP 2×2 packages
- I²C interface
Applications
- General-purpose analog and digital I/O
- Multi-channel control and monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0746 | $ 6.07 |
| 10+ | $ 5.1332 | $ 51.33 |
| 30+ | $ 4.5596 | $ 136.79 |
| 100+ | $ 4.0784 | $ 407.84 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | 3PEAK | |
| Packaging | QFN-16L(3x3) | |
| Features | Multiplexers;Output buffer;Internal reference source;Soft reset;Built-in temperature sensor;ESD protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPAFE0808 features eight I/O pins configurable as ADC inputs, DAC outputs, or GPIO pins. The device integrates a 12-bit ADC accessible through an 8-channel multiplexer connected to each I/O pin. The ADC input range is 0~VREF or 0~2×VREF. The TPAFE0808 also integrates an 8-channel 12-bit DAC connected to the corresponding I/O pins. The DAC output range is 0~VREF or 0~2×VREF. The device includes an internal 2.5V voltage reference, with support for an external reference when the internal reference is disabled. It also integrates an internal temperature sensor for measuring the die junction temperature. The TPAFE0808 is available in a 16-pin MIS 3×3 package and a 16-ball WLCSP, with an operating temperature range of -40°C to +125°C.
Features
- 8-channel configurable ADC/DAC/GPIO
- Eight 12-bit DAC channels
- Eight 12-bit ADC channels
- Eight GPIO pins
- Integrated temperature sensor
- 16-pin MIS 3×3 and 16-ball WLCSP 2×2 packages
- I²C interface
Applications
- General-purpose analog and digital I/O
- Multi-channel control and monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



