VISHAY VJ0603Y104JXQCW1BC
| Manufacturer | |
| Mfr. Part # | VJ0603Y104JXQCW1BC |
| LCSC Part # | C3834925 |
| Package | 0603 |
| Customer # | |
| Description | 100nF X7R ±5% 10V 0603 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,185
3,185
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0807 | $ 0.40 |
50+ | $ 0.0632 | $ 3.16 |
150+ | $ 0.0545 | $ 8.18 |
500+ | $ 0.0479 | $ 23.95 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$