RUILON SMD2921-200N
| Manufacturer | RUILONAsian Brands |
| MPN | SMD2921-200N |
| LCSC Part # | C38347400 |
| Packaging | SMD,2.9x2.1mm |
| Customer # | |
| Key Attributes | GDT 200V 1kA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON | |
| Packaging | SMD,2.9x2.1mm | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 2.9mm | |
| Height | 2.1mm | |
| Tolerance | ±30% | |
| Impulse Discharge Current | 1kA | |
| Width | 1.9mm | |
| Voltage - DC Spark Over (Nom) | 200V;600V | |
| Capacitance | 0.5pF | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Gas discharge tubes utilize inert gas sealed within a ceramic tube to provide an alternative circuit path for voltage spikes. The ceramic housing and nickel connectors enable them to withstand high loads. The SMD2921 gas discharge tube has a surge rating of 1kA, 8/20μs. The square SMD package helps simplify PCB pick-and-place processes. This series of gas discharge tubes is well suited for broadband equipment applications. Their low off-state capacitance is compatible with high-bandwidth applications, and this capacitive load value does not vary with the voltage across the gas discharge tube. The SMD2921 gas discharge tube is designed to protect electrical, multimedia, and communications equipment from overvoltage transients in SMD applications.
Features
- Excellent response to fast-rising transient events
- Stable breakdown voltage
- GHz operating frequency
- 8/20μs pulse current capability: 1kA
- Surface mount package
- Ultra-low capacitance (<0.5pF) and insertion loss
- Dimensions: 2.9mm × 2.1mm × 1.9mm
Applications
- Communications equipment
- Cable TV equipment
- Test equipment
- Data lines
- Power supplies
- Telecom subscriber line interface circuit protection
- Broadband equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2614$ 0.2353 | $ 1.18 |
| 50+ | $ 0.2049$ 0.1845 | $ 9.23 |
| 150+ | $ 0.1807$ 0.1627 | $ 24.41 |
| 500+ | $ 0.1505$ 0.1355 | $ 67.75 |
| 2,000+ | $ 0.137$ 0.1233 | $ 246.60 |
| 4,000+ | $ 0.129$ 0.1161 | $ 464.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | RUILON | |
| Packaging | SMD,2.9x2.1mm | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 2.9mm | |
| Height | 2.1mm | |
| Tolerance | ±30% | |
| Impulse Discharge Current | 1kA | |
| Width | 1.9mm | |
| Voltage - DC Spark Over (Nom) | 200V;600V | |
| Capacitance | 0.5pF | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Gas discharge tubes utilize inert gas sealed within a ceramic tube to provide an alternative circuit path for voltage spikes. The ceramic housing and nickel connectors enable them to withstand high loads. The SMD2921 gas discharge tube has a surge rating of 1kA, 8/20μs. The square SMD package helps simplify PCB pick-and-place processes. This series of gas discharge tubes is well suited for broadband equipment applications. Their low off-state capacitance is compatible with high-bandwidth applications, and this capacitive load value does not vary with the voltage across the gas discharge tube. The SMD2921 gas discharge tube is designed to protect electrical, multimedia, and communications equipment from overvoltage transients in SMD applications.
Features
- Excellent response to fast-rising transient events
- Stable breakdown voltage
- GHz operating frequency
- 8/20μs pulse current capability: 1kA
- Surface mount package
- Ultra-low capacitance (<0.5pF) and insertion loss
- Dimensions: 2.9mm × 2.1mm × 1.9mm
Applications
- Communications equipment
- Cable TV equipment
- Test equipment
- Data lines
- Power supplies
- Telecom subscriber line interface circuit protection
- Broadband equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



