TDK MLZ2012M3R3ATD69
| Manufacturer | |
| MPN | MLZ2012M3R3ATD69 |
| LCSC Part # | C383406 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 200mΩ 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 100uA | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 2MHz | |
| DC Resistance(DCR) | 200mΩ | |
| Current - Saturation(Isat) | 350mA | |
| Type | Multilayer inductor | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 100uA | |
| Inductance | 3.3uH | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 2MHz | |
| DC Resistance(DCR) | 200mΩ | |
| Current - Saturation(Isat) | 350mA | |
| Type | Multilayer inductor | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
In-Stock: 5,020
5,020 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2251 | $ 1.13 |
| 50+ | $ 0.1802 | $ 9.01 |
| 150+ | $ 0.161 | $ 24.15 |
| 500+ | $ 0.1369 | $ 68.45 |
| 2,000+ | $ 0.1263 | $ 252.60 |
| 4,000+ | $ 0.1199 | $ 479.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 100uA | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 2MHz | |
| DC Resistance(DCR) | 200mΩ | |
| Current - Saturation(Isat) | 350mA | |
| Type | Multilayer inductor | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Current Rating | 100uA | |
| Inductance | 3.3uH | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 2MHz | |
| DC Resistance(DCR) | 200mΩ | |
| Current - Saturation(Isat) | 350mA | |
| Type | Multilayer inductor | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
C383406 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



