LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
TDK MLP2012H2R2MT0S1 product image
  • MLP2012H2R2MT0S1 thumbnail 1
  • MLP2012H2R2MT0S1 thumbnail 2
  • MLP2012H2R2MT0S1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TDK MLP2012H2R2MT0S1RoHS

Manufacturer
MPN
MLP2012H2R2MT0S1
LCSC Part #
C383369
Packaging
0805
Customer #
Key Attributes
FIXED IND 2.2uH 1A 150mΩ 0805
Datasheetpdf iconTDK MLP2012H2R2MT0S1
In-Stock: 69,230
69,230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0932$ 0.0923$ 0.46
50+$ 0.0757$ 0.0750$ 3.75
150+$ 0.0669$ 0.0663$ 9.95
500+$ 0.0603$ 0.0597$ 29.85
2,500+$ 0.0531$ 0.0526$ 131.50
4,000+$ 0.0505$ 0.0500$ 200.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerTDK
Packaging0805
Current Rating1A
Inductance2.2uH
Tolerance±20%
DC Resistance(DCR)195mΩ
TypeMultilayer inductor

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Low-loss magnetic material for low-loss inductors in power circuits.
  • Multiple product types with various characteristics beyond inductance value, suited for different applications.
  • Type H: Uses low-loss material with low DCR.
  • Optimal when heavy-load power efficiency is critical.
  • Type V: Like Type H, uses low-loss magnetic material with excellent DC superimposition characteristics.
  • Optimal when light-load power efficiency is critical.
  • Type S: Standard product series covering a wide range of inductance values and various sizes.
  • Operating temperature range: -40°C ~ +125°C (including self-temperature rise)

Applications

AI Translation
  • Smartphones, tablets, digital cameras, camcorders, hard disk drives, power modules, etc.