TDK ACT1210-220-2P-TL00
| Manufacturer | |
| MPN | ACT1210-220-2P-TL00 |
| LCSC Part # | C383344 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CMC 22uH 250mA 2LN 1.1kΩ SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD | |
| Inductance @ Frequency | 22uH@100kHz | |
| DC Resistance(DCR) | 500mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Impedance @ Frequency | 1.1kΩ@10MHz | |
| Current Rating | 250mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact products (3225 size), whose characteristics are equivalent to that of conventional products (ACT45B, ACT45R).
- Common mode choke for CAN - BUS/FlexRay, compatible with an operating temperature range of -55 to +150°C.
- Operating temperature range: -55 to +150°C
- Compliant with AEC - Q200
Applications
AI Translation
- CAN - BUS, FlexRay system.
In-Stock: 5,241
5,241 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8494 | $ 0.85 |
| 10+ | $ 0.6906 | $ 6.91 |
| 30+ | $ 0.6095 | $ 18.29 |
| 100+ | $ 0.5317 | $ 53.17 |
| 500+ | $ 0.4831 | $ 241.55 |
| 1,000+ | $ 0.4588 | $ 458.80 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD | |
| Inductance @ Frequency | 22uH@100kHz | |
| DC Resistance(DCR) | 500mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 80V | |
| Impedance @ Frequency | 1.1kΩ@10MHz | |
| Current Rating | 250mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact products (3225 size), whose characteristics are equivalent to that of conventional products (ACT45B, ACT45R).
- Common mode choke for CAN - BUS/FlexRay, compatible with an operating temperature range of -55 to +150°C.
- Operating temperature range: -55 to +150°C
- Compliant with AEC - Q200
Applications
AI Translation
- CAN - BUS, FlexRay system.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

