JST B40B-XADSS-N-A(T)(LF)(SN)
| Manufacturer | |
| MPN | B40B-XADSS-N-A(T)(LF)(SN) |
| LCSC Part # | C38334195 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | 2 40P -25℃~+85℃ 20 2.5mm 3A 250V 2x20P 2.5mm Through Hole,P=2.5mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2.5mm | |
| Contact Material | Copper alloy | |
| Color | White | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Number of PINs | 40P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 20 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 55mm | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 2x20P | |
| Row Spacing | 2.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 82
82 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7643 | $ 1.76 |
| 10+ | $ 1.5076 | $ 15.08 |
| 30+ | $ 1.3463 | $ 40.39 |
| 96+ | $ 1.1834 | $ 113.61 |
| 480+ | $ 1.1081 | $ 531.89 |
| 960+ | $ 1.0758 | $ 1032.77 |
Standard Packaging96/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2.5mm | |
| Contact Material | Copper alloy | |
| Color | White | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Number of PINs | 40P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 20 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 55mm | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 2x20P | |
| Row Spacing | 2.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

