LRC SM120A
| Manufacturer | LRCAsian Brands |
| MPN | SM120A |
| LCSC Part # | C383303 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V DO-214AC(SMA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LRC | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 550mV | |
| Reverse Leakage Current (Ir) | 500uA | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SM120A to SM1100A Schottky Barrier Rectifiers, reverse voltage 20 to 100V, forward current 1.0A.
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Low power consumption, high efficiency
- Suitable for low-voltage, high-frequency inverter, freewheeling, and polarity protection applications
- Guard ring for transient voltage protection
- High-temperature soldering guaranteed: terminals withstand 260℃ for 10 seconds
Applications
AI Translation
- Low-voltage high-frequency inverter
- Freewheeling
- Polarity protection
In-Stock: 1,060
1,060 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0397 | $ 0.40 |
| 100+ | $ 0.0316 | $ 3.16 |
| 300+ | $ 0.0276 | $ 8.28 |
| 1,000+ | $ 0.0246 | $ 24.60 |
| 7,500+ | $ 0.0221 | $ 165.75 |
| 15,000+ | $ 0.0209 | $ 313.50 |
Standard Packaging7500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | LRC | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 550mV | |
| Reverse Leakage Current (Ir) | 500uA | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SM120A to SM1100A Schottky Barrier Rectifiers, reverse voltage 20 to 100V, forward current 1.0A.
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Low power consumption, high efficiency
- Suitable for low-voltage, high-frequency inverter, freewheeling, and polarity protection applications
- Guard ring for transient voltage protection
- High-temperature soldering guaranteed: terminals withstand 260℃ for 10 seconds
Applications
AI Translation
- Low-voltage high-frequency inverter
- Freewheeling
- Polarity protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



