LRC LP2309LT1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LP2309LT1G |
| LCSC Part # | C383253 |
| Package | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 1.9A SOT-23(TO-236) |
| Description | P-Channel 60V 1.9A 1.4W Surface Mount SOT-23(TO-236) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | LRC | |
| Package | SOT-23(TO-236) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
36,540
36,540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0736 | $ 0.74 |
100+ | $ 0.0581 | $ 5.81 |
300+ | $ 0.0503 | $ 15.09 |
3,000+ | $ 0.0445 | $ 133.50 |
6,000+ | $ 0.0398 | $ 238.80 |
9,000+ | $ 0.0375 | $ 337.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$