LRC LBC817-16LT1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LBC817-16LT1G |
| LCSC Part # | C383186 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 500mA SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 45V 500mA 100MHz 225mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LRC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 30 |
| Multiple | 30 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
104,730
104,730
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
30+ | $ 0.0139 | $ 0.42 |
300+ | $ 0.0123 | $ 3.69 |
900+ | $ 0.0114 | $ 10.26 |
3,000+ | $ 0.0097 | $ 29.10 |
15,000+ | $ 0.0093 | $ 139.50 |
30,000+ | $ 0.009 | $ 270.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$