PANASONIC ERZV14D681
| Manufacturer | |
| MPN | ERZV14D681 |
| LCSC Part # | C383122 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 680V 5kA P=7.5mm |
| Datasheet | PANASONIC ERZV14D681 |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 1.12kV | |
| Maximum DC Volts | 560V | |
| Capacitance | 320pF@1kHz | |
| Energy | 190J | |
| Maximum AC Volts | 420V | |
| Varistor Voltage | 680V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 1.12kV | |
| Maximum DC Volts | 560V |
| Type | Description | |
|---|---|---|
| Capacitance | 320pF@1kHz | |
| Energy | 190J | |
| Maximum AC Volts | 420V | |
| Varistor Voltage | 680V |
Introduction
High surge current capability in compact size. Large "energy handling capability" in compact size, capable of absorbing transient overvoltages. Wide varistor voltage range. RoHS compliant.
Semiconductor protection for transistors, diodes, ICs, thyristors, or TRIACs. Surge protection in consumer electronics. Surge protection in communication, measurement, or control electronics. Surge protection in household appliances, gas, or oil appliances.
Features
- Large withstanding surge current capability in compact sizes
- Large “Energy Handling Capability" absorbing transient overvoltages in compact sizes
- Wide range of varistor voltages
- RoHS compliant
Applications
- Transistor, diode, IC, thyristor or triac semiconductor protection
- Surge protection in consumer electronic equipment
- Surge protection in communication, measuring or controller electronics
- Surge protection in electronic home appliances, gas or petroleum appliances
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5671 | $ 0.57 |
| 10+ | $ 0.4507 | $ 4.51 |
| 30+ | $ 0.3999 | $ 12.00 |
| 100+ | $ 0.3376 | $ 33.76 |
| 500+ | $ 0.3098 | $ 154.90 |
| 1,000+ | $ 0.2934 | $ 293.40 |
Standard Packaging50/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 1.12kV | |
| Maximum DC Volts | 560V | |
| Capacitance | 320pF@1kHz | |
| Energy | 190J | |
| Maximum AC Volts | 420V | |
| Varistor Voltage | 680V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 1.12kV | |
| Maximum DC Volts | 560V |
| Type | Description | |
|---|---|---|
| Capacitance | 320pF@1kHz | |
| Energy | 190J | |
| Maximum AC Volts | 420V | |
| Varistor Voltage | 680V |
Introduction
High surge current capability in compact size. Large "energy handling capability" in compact size, capable of absorbing transient overvoltages. Wide varistor voltage range. RoHS compliant.
Semiconductor protection for transistors, diodes, ICs, thyristors, or TRIACs. Surge protection in consumer electronics. Surge protection in communication, measurement, or control electronics. Surge protection in household appliances, gas, or oil appliances.
Features
- Large withstanding surge current capability in compact sizes
- Large “Energy Handling Capability" absorbing transient overvoltages in compact sizes
- Wide range of varistor voltages
- RoHS compliant
Applications
- Transistor, diode, IC, thyristor or triac semiconductor protection
- Surge protection in consumer electronic equipment
- Surge protection in communication, measuring or controller electronics
- Surge protection in electronic home appliances, gas or petroleum appliances
C383122 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 681KD14 | Brightking | Through Hole,P=7.5mm | 55 | $ 0.1789 | ||
| 681KD14-C4 | Brightking | Through Hole,P=7.5mm | 5 | $ 0.1302 | ||
| V14E420P | Littelfuse | Through Hole,P=7.5mm | 72 | $ 0.571 | ||
| TMOV14RP420E | Littelfuse | Through Hole,P=7.5mm | 4 | $ 3.0209 | ||
| 681KD14J | Brightking | Through Hole,P=7.5mm | 0 | $ 0.1652 | ||
| TMOV14RP420EL2T7 | Littelfuse | Through Hole,P=7.5mm | 0 | $ 3.0197 | ||
| TMOV20RP420E | Littelfuse | Through Hole,P=7.5mm | 0 | $ 1.834 | ||
| V420LA40BP | Littelfuse | Through Hole,P=7.5mm | 0 | $ 0.3119 | ||
| ERZ-E11B681CS | PANASONIC | Through Hole | 0 | $ 0.1882 | ||
| ERZ-E11A681CS | PANASONIC | Through Hole | 0 | $ 0.1882 |



