LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL214699807E3 product image
  • MAL214699807E3 thumbnail 1
  • MAL214699807E3 thumbnail 2
  • MAL214699807E3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MAL214699807E3RoHS

Manufacturer
MPN
MAL214699807E3
LCSC Part #
C3829606
Packaging
SMD,D12.5xL14mm
Customer #
Key Attributes
±20% 63V 150uF SMD,D12.5xL14mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconVISHAY MAL214699807E3
In-Stock: 103
103 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.1279$ 4.13
10+$ 3.5671$ 35.67
30+$ 3.2329$ 96.99
250+$ 2.8954$ 723.85
500+$ 2.7389$ 1369.45
1,000+$ 2.6688$ 2668.80
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingSMD,D12.5xL14mm
Tolerance±20%
Voltage Rating63V
Capacitance150uF
Lifetime3000hrs@125℃
Ripple Current650mA@100kHz
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)14mm
Diameter12.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece