Nichicon UCM1C470MCL1GS
| Manufacturer | |
| Mfr. Part # | UCM1C470MCL1GS |
| LCSC Part # | C3829448 |
| Package | SMD,D4xL6.1mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 16V SMD |
| Description | 47uF ±20% 16V Aluminum Electrolytic Capacitors 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | SMD,D4xL6.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1792 | $ 0.90 |
50+ | $ 0.1449 | $ 7.25 |
150+ | $ 0.1302 | $ 19.53 |
500+ | $ 0.1118 | $ 55.90 |
2,000+ | $ 0.091 | $ 182.00 |
4,000+ | $ 0.0861 | $ 344.40 |
Standard Packaging 2000/Full
Reel | ||