LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UZG1V220MCL1GB product image
Images for reference only

Nichicon UZG1V220MCL1GB

Manufacturer
MPN
UZG1V220MCL1GB
LCSC Part #
C3829226
Packaging
SMD,D6.3xL3.9mm
Customer #
Key Attributes
±20% 35V 22uF SMD,D6.3xL3.9mm Aluminum Electrolytic Capacitors RoHS
DatasheetNichicon UZG1V220MCL1GB
In-Stock: 227
227 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.807$ 0.81
10+$ 0.6595$ 6.60
30+$ 0.585$ 17.55
100+$ 0.5121$ 51.21
500+$ 0.4667$ 233.35
1,000+$ 0.4456$ 445.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingSMD,D6.3xL3.9mm
Tolerance±20%
Voltage Rating35V
Lifetime1000hrs@105℃
Capacitance22uF
Ripple Current36mA@120Hz
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)3.9mm
Diameter6.3mm