LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EMVE250ADA331MJA0G product image
Images for reference only

NCC EMVE250ADA331MJA0GRoHS

Manufacturer
MPN
EMVE250ADA331MJA0G
LCSC Part #
C3829157
Packaging
SMD,D10xL10mm
Customer #
Key Attributes
CAP ALUM 330uF ±20% 25V SMD
Datasheetpdf iconNCC EMVE250ADA331MJA0G
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1378$ 2.14
10+$ 1.8272$ 18.27
30+$ 1.6328$ 48.98
100+$ 1.4339$ 143.39
500+$ 1.3436$ 671.80
1,000+$ 1.3038$ 1303.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingSMD,D10xL10mm
Tolerance±20%
Voltage Rating25V
Lifetime2000hrs@105℃
Capacitance330uF
Ripple Current450mA@120Hz
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)10mm
Diameter10mm