PANASONIC EEE-FN1E680L
| Manufacturer | |
| MPN | EEE-FN1E680L |
| LCSC Part # | C3829101 |
| Packaging | SMD,D6.3xL6.1mm |
| Customer # | |
| Key Attributes | ±20% 25V 68uF 360mΩ@100kHz SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D6.3xL6.1mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 68uF | |
| Ripple Current | 240mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 360mΩ@100kHz | |
| Height - Seated (Max) | 6.1mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D6.3xL6.1mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 68uF | |
| Ripple Current | 240mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 360mΩ@100kHz | |
| Height - Seated (Max) | 6.1mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Durability: 105°C 2000 hours
- Wide voltage range: 6.3V to 100V
- High capacitance: 20% to 66% higher than FK series
- AEC-Q200 compliant
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.168 | $ 0.17 |
| 200+ | $ 0.065 | $ 13.00 |
| 500+ | $ 0.0628 | $ 31.40 |
| 1,000+ | $ 0.0616 | $ 61.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D6.3xL6.1mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 68uF | |
| Ripple Current | 240mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 360mΩ@100kHz | |
| Height - Seated (Max) | 6.1mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D6.3xL6.1mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 68uF | |
| Ripple Current | 240mA@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 360mΩ@100kHz | |
| Height - Seated (Max) | 6.1mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Durability: 105°C 2000 hours
- Wide voltage range: 6.3V to 100V
- High capacitance: 20% to 66% higher than FK series
- AEC-Q200 compliant
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UCD1E680MCL1GS | Nichicon | SMD,D6.3xL5.8mm | 690 | $ 0.2049 | ||
| AFK686M25D16T-F | Cornell Dubilier Electronics | SMD,D6.3xL6.1mm | 0 | $ 0.3511 | ||
| EEE-FK1E680AV | PANASONIC | SMD,D6.3xL6.1mm | 0 | $ 0.2321 | ||
| EEE-FK1E680V | PANASONIC | SMD,D6.3xL6.1mm | 0 | $ 0.2561 | ||
| EEE-FK1E680AL | PANASONIC | SMD,D6.3xL6.1mm | 0 | $ 0.1947 | ||
| 25TZV68M6.3X6.1 | Rubycon | SMD,D6.3xL6.1mm | 0 | $ 0.1188 | ||
| AFK686M25D16B-F | Cornell Dubilier Electronics | - | 0 | $ 0.5204 | ||
| EMZK250ARA680MF61G | NCC | SMD,D6.3xL6.1mm | 0 | $ 0.2479 | ||
| EEE-FP1E680AL | PANASONIC | SMD,D6.3xL5.8mm | 0 | $ 0.1646 | ||
| EMZR250ARA680ME61G | NCC | SMD,D5xL5.8mm | 0 | $ 0.1057 |

