LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET EDK105M050A9BAA product image
Images for reference only

KEMET EDK105M050A9BAARoHS

Manufacturer
MPN
EDK105M050A9BAA
LCSC Part #
C3828987
Packaging
SMD,D4xL5.5mm
Customer #
Key Attributes
±20% 50V 1uF SMD,D4xL5.5mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconKEMET EDK105M050A9BAA
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2832$ 1.42
50+$ 0.2258$ 11.29
150+$ 0.2012$ 30.18
500+$ 0.1706$ 85.30
2,000+$ 0.1569$ 313.80
4,000+$ 0.1487$ 594.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKEMET
PackagingSMD,D4xL5.5mm
Tolerance±20%
Voltage Rating50V
Lifetime2000hrs@85℃
Capacitance1uF
Ripple Current10mA@120Hz
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)5.5mm
Diameter4mm

Introduction

AI Translation

KEMET EDK aluminum electrolytic SMT capacitors are designed for high-density PCB applications.

Features

AI Translation
  • Surface mount lead terminals
  • Low profile vertical chip
  • General purpose
  • 85°C / 2000 hours

Applications

AI Translation

Typical applications include coupling, decoupling, bypassing, and filtering.