PANASONIC EEV-FK1E332M
| Manufacturer | |
| MPN | EEV-FK1E332M |
| LCSC Part # | C3828904 |
| Packaging | SMD,D18xL17mm |
| Customer # | |
| Key Attributes | CAP ALUM 3300uF ±20% 25V SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D18xL17mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 3300uF | |
| Ripple Current | 1.545A@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 17mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 125 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Durability: 105℃ 2000 to 5000 hours
- Low impedance (40% to 60% lower than FC series)
- Compact size (30% to 50% smaller than FC series)
- Vibration-proof products available on request (diameter 6.3 and above, 30G guaranteed)
- AEC-Q200 compliant
- RoHS compliant
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4449 | $ 2.44 |
| 10+ | $ 2.114 | $ 21.14 |
| 30+ | $ 1.9054 | $ 57.16 |
| 100+ | $ 1.6935 | $ 169.35 |
| 500+ | $ 1.5973 | $ 798.65 |
| 1,000+ | $ 1.5549 | $ 1554.90 |
Standard Packaging125/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D18xL17mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 3300uF | |
| Ripple Current | 1.545A@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 17mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 125 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Durability: 105℃ 2000 to 5000 hours
- Low impedance (40% to 60% lower than FC series)
- Compact size (30% to 50% smaller than FC series)
- Vibration-proof products available on request (diameter 6.3 and above, 30G guaranteed)
- AEC-Q200 compliant
- RoHS compliant
C3828904 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



