Rubycon 25TRV330M10X10.5
| Manufacturer | |
| MPN | 25TRV330M10X10.5 |
| LCSC Part # | C3828846 |
| Packaging | SMD,D10xL10.5mm |
| Customer # | |
| Key Attributes | ±20% 25V 330uF SMD,D10xL10.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Rubycon 25TRV330M10X10.5 |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | SMD,D10xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 510mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | SMD,D10xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 8000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Ripple Current | 510mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4475 | $ 0.45 |
| 200+ | $ 0.1732 | $ 34.64 |
| 500+ | $ 0.1671 | $ 83.55 |
| 1,000+ | $ 0.1641 | $ 164.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | SMD,D10xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 510mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | SMD,D10xL10.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 8000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 330uF | |
| Ripple Current | 510mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
C3828846 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

