TI V62/04702-01XE
| Manufacturer | |
| MPN | V62/04702-01XE |
| LCSC Part # | C3828717 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Rising Edge 1 18MHz SOIC-16 Counters, Dividers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 2V~6V | |
| Direction | Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Count Rate | 18MHz | |
| Features | Asynchronous parallel load;Synchronous counting;Cascade counter;Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2046 | $ 2.20 |
| 200+ | $ 0.8543 | $ 170.86 |
| 500+ | $ 0.8235 | $ 411.75 |
| 1,000+ | $ 0.8089 | $ 808.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 2V~6V | |
| Direction | Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Count Rate | 18MHz | |
| Features | Asynchronous parallel load;Synchronous counting;Cascade counter;Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

